12 (11 + PE) Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (11 + PE) Position Circular Connector Insert
09151123021
09151123021
M8/M12 Industrial Circular Electrical Connectors

09151123021

DigiKey Part Number
1195-8681-ND
Manufacturer
Manufacturer Product Number
09151123021
Description
CONN INSERT MALE 12POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 (11 + PE) Position Circular Connector Insert
Datasheet
 Datasheet
EDA/CAD Models
09151123021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Orientation
Keyed
Series
Housing Color
Gray
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Unshielded
Connector Type
Insert
Note
Contacts Sold Separately; Insert Only, Requires Shell
Type
For Male Pins
Insert Material
Polyamide (PA), Nylon
Number of Positions
12 (11 + PE)
Contact Shape
Circular
Shell Size - Insert
M23-12
Operating Temperature
-40°C ~ 125°C
Contact Type
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.25000¥93.25
10¥79.24800¥792.48
25¥74.27760¥1,856.94
50¥70.73280¥3,536.64
100¥67.35600¥6,735.60
250¥63.14092¥15,785.23
500¥60.12984¥30,064.92
1,000¥57.26304¥57,263.04