


09151000902 | |
|---|---|
DigiKey Part Number | 09151000902-ND |
Manufacturer | |
Manufacturer Product Number | 09151000902 |
Description | CONN INSERT SHELL PNL MNT RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Right Angle Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 09151000902 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Rotatable |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥436.61000 | ¥436.61 |
| 10 | ¥371.12500 | ¥3,711.25 |
| 25 | ¥347.89720 | ¥8,697.43 |
| 50 | ¥331.30560 | ¥16,565.28 |
| 100 | ¥315.51030 | ¥31,551.03 |
| 250 | ¥295.78360 | ¥73,945.90 |

























