Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Panel Mount
M8/M12 Industrial Circular Electrical Connectors

09151000363

DigiKey Part Number
1195-8627-ND
Manufacturer
Manufacturer Product Number
09151000363
Description
CONN INSERT SHELL PANEL MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
09151000363 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
HARTING
Shell Material
Copper Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Insert Shell
Shielding
Unshielded
Shell Size - Insert
M23
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.95000¥311.95
10¥265.12500¥2,651.25
25¥248.53040¥6,213.26
50¥236.67340¥11,833.67
100¥225.38670¥22,538.67
250¥211.29268¥52,823.17