Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20171AK62

DigiKey Part Number
3473-3RT20171AK62-ND
Manufacturer
Manufacturer Product Number
3RT20171AK62
Description
1ONTACTOR, 12 AMP NC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
88 VAC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
33 ms
Coil Voltage
110VAC
Release Time
15 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
36VA
Contact Rating (Current)
12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,226.72000¥1,226.72
10¥1,092.30100¥10,923.01
25¥1,042.92800¥26,073.20
50¥1,007.03940¥50,351.97
Manufacturers Standard Package