


09151009201 | |
|---|---|
DigiKey Part Number | 09151009201-ND |
Manufacturer | |
Manufacturer Product Number | 09151009201 |
Description | CONN FLANGE ADAPTER M23 SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Adapter M23 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09151009201 Models |
Category | Accessory Type Flange Adapter |
Manufacturer HARTING | For Use With/Related Products M23 Connector |
Series | Shell Size - Insert M23 |
Packaging Bulk | Material Copper Zinc Alloy |
Part Status Active | Color Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥976.97600 | ¥4,884.88 |













