Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
HARTING Han® M23 Hybrid Hood - Assembly instruction

09156000402

DigiKey Part Number
1195-8329-ND
Manufacturer
Manufacturer Product Number
09156000402
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
09156000402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Zinc Alloy
Manufacturer
HARTING
Shell Finish
Nickel
Series
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Insert Shell
Shielding
Shielded
Shell Size - Insert
M23
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥670.80000¥670.80
10¥570.15000¥5,701.50
25¥534.48120¥13,362.03
50¥508.99660¥25,449.83
100¥484.73490¥48,473.49