


09156093111 | |
|---|---|
DigiKey Part Number | 1195-8348-ND |
Manufacturer | |
Manufacturer Product Number | 09156093111 |
Description | CONN INSERT FEMALE 9POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09156093111 Models |
Category | Contact Type Crimp |
Manufacturer HARTING | Orientation B |
Series | Housing Color Blue |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Female Sockets | Insert Material Polyamide (PA), Nylon |
Number of Positions 9 (5 + 3 Power + PE) | Contact Shape Circular |
Shell Size - Insert M23-9 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.13000 | ¥131.13 |
| 10 | ¥111.45800 | ¥1,114.58 |
| 25 | ¥104.47560 | ¥2,611.89 |
| 50 | ¥99.48740 | ¥4,974.37 |
| 100 | ¥94.73990 | ¥9,473.99 |
| 250 | ¥88.81276 | ¥22,203.19 |
| 500 | ¥84.57820 | ¥42,289.10 |
| 1,000 | ¥80.54696 | ¥80,546.96 |















