


09156000492 | |
|---|---|
DigiKey Part Number | 1195-8331-ND |
Manufacturer | |
Manufacturer Product Number | 09156000492 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09156000492 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥786.79000 | ¥786.79 |
| 10 | ¥668.79300 | ¥6,687.93 |
| 25 | ¥626.94760 | ¥15,673.69 |
| 50 | ¥597.05920 | ¥29,852.96 |
| 100 | ¥568.60020 | ¥56,860.02 |





















