12 (4 + 4 Data + 3 Power + PE) Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (4 + 4 Data + 3 Power + PE) Position Circular Connector Insert
M8/M12 Industrial Circular Electrical Connectors

09156123101

DigiKey Part Number
1195-8350-ND
Manufacturer
Manufacturer Product Number
09156123101
Description
CONN INSERT FEMALE 12POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (4 + 4 Data + 3 Power + PE) Position Circular Connector Insert
Datasheet
 Datasheet
EDA/CAD Models
09156123101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Crimp
Manufacturer
HARTING
Orientation
Keyed
Series
Housing Color
Blue
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Unshielded
Connector Type
Insert
Note
Contacts Sold Separately; Insert Only, Requires Shell
Type
For Female Sockets
Insert Material
Polyamide (PA), Nylon
Number of Positions
12 (4 + 4 Data + 3 Power + PE)
Contact Shape
Circular
Shell Size - Insert
M23-12
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.38000¥317.38
10¥269.75300¥2,697.53
25¥252.86600¥6,321.65
50¥240.80420¥12,040.21
100¥229.31980¥22,931.98
250¥214.98012¥53,745.03