


09156000301 | |
|---|---|
DigiKey Part Number | 1195-8322-ND |
Manufacturer | |
Manufacturer Product Number | 09156000301 |
Description | CONN INSERT SHELL PNL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09156000301 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥368.47000 | ¥368.47 |
| 10 | ¥313.19600 | ¥3,131.96 |
| 25 | ¥293.58960 | ¥7,339.74 |
| 50 | ¥279.58580 | ¥13,979.29 |
| 100 | ¥266.25300 | ¥26,625.30 |
| 250 | ¥249.60540 | ¥62,401.35 |



















