


09156083101 | |
|---|---|
DigiKey Part Number | 1195-8347-ND |
Manufacturer | |
Manufacturer Product Number | 09156083101 |
Description | CONN INSERT FEMALE 8POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09156083101 Models |
Category | Contact Type Crimp |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color Blue |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Female Sockets | Insert Material Polyamide (PA), Nylon |
Number of Positions 8 (4 + 3 Power + PE) | Contact Shape Circular |
Shell Size - Insert M23-8 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.50000 | ¥119.50 |
| 10 | ¥101.58200 | ¥1,015.82 |
| 25 | ¥95.21680 | ¥2,380.42 |
| 50 | ¥90.67120 | ¥4,533.56 |
| 100 | ¥86.34440 | ¥8,634.44 |
| 250 | ¥80.94200 | ¥20,235.50 |
| 500 | ¥77.08292 | ¥38,541.46 |
| 1,000 | ¥73.40859 | ¥73,408.59 |
















