


09156063101 | |
|---|---|
DigiKey Part Number | 1195-8346-ND |
Manufacturer | |
Manufacturer Product Number | 09156063101 |
Description | CONN INSERT FEMALE 6POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09156063101 Models |
Category | Contact Type Crimp |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color Blue |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Female Sockets | Insert Material Polyamide (PA), Nylon |
Number of Positions 6 (5 + PE) | Contact Shape Circular |
Shell Size - Insert M23-6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.90000 | ¥113.90 |
| 10 | ¥96.82300 | ¥968.23 |
| 25 | ¥90.75880 | ¥2,268.97 |
| 50 | ¥86.42660 | ¥4,321.33 |
| 100 | ¥82.30200 | ¥8,230.20 |
| 250 | ¥77.15272 | ¥19,288.18 |
| 500 | ¥73.47402 | ¥36,737.01 |
| 1,000 | ¥69.97177 | ¥69,971.77 |


















