


09156093101 | |
|---|---|
DigiKey Part Number | 1195-8349-ND |
Manufacturer | |
Manufacturer Product Number | 09156093101 |
Description | CONN INSERT FEMALE 9POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09156093101 Models |
Category | Contact Type Crimp |
Manufacturer HARTING | Orientation A |
Series | Housing Color Blue |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Female Sockets | Insert Material Polyamide (PA), Nylon |
Number of Positions 9 (5 + 3 Power + PE) | Contact Shape Circular |
Shell Size - Insert M23-9 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.16000 | ¥165.16 |
| 10 | ¥140.34400 | ¥1,403.44 |
| 25 | ¥131.55560 | ¥3,288.89 |
| 50 | ¥125.27640 | ¥6,263.82 |
| 100 | ¥119.29990 | ¥11,929.99 |
| 250 | ¥111.83712 | ¥27,959.28 |
| 500 | ¥106.50610 | ¥53,253.05 |















