


09156000912 | |
|---|---|
DigiKey Part Number | 1195-8340-ND |
Manufacturer | |
Manufacturer Product Number | 09156000912 |
Description | CONN INSERT SHELL PNL MNT RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | 09156000912 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Features Backshell, Rotatable |
Shell Size - Insert M23 | Shielding Unshielded |
Mounting Type Panel Mount, Right Angle | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥617.70000 | ¥617.70 |
| 10 | ¥525.04600 | ¥5,250.46 |
| 25 | ¥492.19360 | ¥12,304.84 |
| 50 | ¥468.72260 | ¥23,436.13 |
| 100 | ¥446.38110 | ¥44,638.11 |













