
11K5019-JCNG | |
|---|---|
DigiKey Part Number | 11K5019-JCNG-ND |
Manufacturer | |
Manufacturer Product Number | 11K5019-JCNG |
Description | KNOB 0.125" PLASTIC GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.125" (3.18mm) Shaft with Plastic Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.660" (16.76mm) | |
Indicator | - | |
Material | Plastic | |
Color | Gray | |
Features | Spring Clip | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥14.78880 | ¥369.72 |







