3310C-001-502L | ||
---|---|---|
DigiKey Part Number | 3310C-001-502L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3310C-001-502L | |
Description | POT 5K OHM 1/4W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.25W, 1/4W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 3310C-001-502L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3310 Series |
Environmental Information | |
CAD Models | 3310C-001-502L Models |
PCN Design/Specification | |
PCN Packaging | |
PCN Other | Multiple Changes 01/Dec/2012 |
HTML Datasheet | 3310 Series |
EDA Models | 3310C-001-502L Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.05000 | ¥31.05 |
50 | ¥22.82580 | ¥1,141.29 |
100 | ¥22.34050 | ¥2,234.05 |
1,000 | ¥15.05561 | ¥15,055.61 |
5,000 | ¥13.59859 | ¥67,992.95 |
Attribute | Description |
---|---|
Other Names | 3310C001502L |
Standard Package | 50 |