



SPRU1031S28 | |
|---|---|
DigiKey Part Number | SPRU103C-ND |
Manufacturer | |
Manufacturer Product Number | SPRU1031S28 |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type Top Adjustment |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.51000 | ¥227.51 |
| 10 | ¥188.85400 | ¥1,888.54 |
| 25 | ¥175.22800 | ¥4,380.70 |
| 50 | ¥165.54540 | ¥8,277.27 |
| 200 | ¥147.69595 | ¥29,539.19 |
| 400 | ¥139.48775 | ¥55,795.10 |
| 600 | ¥134.89590 | ¥80,937.54 |


















