JD-50-4-6 | ||
---|---|---|
DigiKey Part Number | 226-4010-ND | |
Manufacturer | ||
Manufacturer Product Number | JD-50-4-6 | |
Description | KNOB KNURLED 0.125" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | JD Series Datasheet |
Product Drawings | JD Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.29000 | ¥91.29 |
10 | ¥81.12300 | ¥811.23 |
50 | ¥66.92620 | ¥3,346.31 |
100 | ¥60.84140 | ¥6,084.14 |
500 | ¥56.78530 | ¥28,392.65 |
Attribute | Description |
---|---|
Other Names | 226-4010 JD5046 |
Standard Package | 1 |