Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420061A18

DigiKey Part Number
420061A18-ND
Manufacturer
Manufacturer Product Number
420061A18
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.500" (12.70mm)
Manufacturer
APEM Inc.
Height
0.638" (16.21mm)
Series
Indicator
Line on Top and Side
Packaging
Bag
Material
Metal
Part Status
Active
Color
Silver
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Straight
Base Product Number
Shaft Size
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.39000¥50.39
5¥43.18000¥215.90
10¥40.60800¥406.08
25¥37.63400¥940.85
50¥35.65680¥1,782.84
100¥33.88970¥3,388.97
250¥31.83428¥7,958.57
500¥30.46610¥15,233.05
1,000¥29.23946¥29,239.46
Manufacturers Standard Package
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 4532
Unit Price: ¥46.01000