



270X232A102B1B1 | |
|---|---|
DigiKey Part Number | CT2224-ND |
Manufacturer | |
Manufacturer Product Number | 270X232A102B1B1 |
Description | POT 1K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type Side Adjustment |
Series | Rotation 315° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch Rotary, SPST | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.626" Dia (15.9mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.00000 | ¥55.00 |
| 10 | ¥45.75800 | ¥457.58 |
| 25 | ¥42.49120 | ¥1,062.28 |
| 50 | ¥40.16080 | ¥2,008.04 |
| 100 | ¥37.95020 | ¥3,795.02 |
| 250 | ¥35.20472 | ¥8,801.18 |
| 500 | ¥33.25482 | ¥16,627.41 |
| 1,000 | ¥31.40945 | ¥31,409.45 |














