


11K5019-JCNB | |
|---|---|
DigiKey Part Number | GH7660-ND |
Manufacturer | |
Manufacturer Product Number | 11K5019-JCNB |
Description | KNOB 0.125" PLASTIC BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.125" (3.18mm) Shaft with Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.660" (16.76mm) | |
Indicator | - | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.95000 | ¥18.95 |
| 5 | ¥16.04200 | ¥80.21 |
| 10 | ¥15.01900 | ¥150.19 |
| 25 | ¥13.82240 | ¥345.56 |
| 50 | ¥13.03380 | ¥651.69 |
| 100 | ¥12.32860 | ¥1,232.86 |
| 250 | ¥11.50956 | ¥2,877.39 |
| 500 | ¥10.96468 | ¥5,482.34 |
| 1,000 | ¥10.47666 | ¥10,476.66 |















