



SPRU5021S28 | |
|---|---|
DigiKey Part Number | SPRU502C-ND |
Manufacturer | |
Manufacturer Product Number | SPRU5021S28 |
Description | POT 5K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type Top Adjustment |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.58000 | ¥250.58 |
| 10 | ¥207.98200 | ¥2,079.82 |
| 25 | ¥192.96880 | ¥4,824.22 |
| 50 | ¥182.30220 | ¥9,115.11 |
| 200 | ¥162.63980 | ¥32,527.96 |
| 400 | ¥153.59905 | ¥61,439.62 |














