OEDL-90-2-6 | ||
---|---|---|
DigiKey Part Number | 226-1099-ND | |
Manufacturer | ||
Manufacturer Product Number | OEDL-90-2-6 | |
Description | KNOB KNURLED 0.125" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Gloss | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.66000 | ¥93.66 |
20 | ¥83.26200 | ¥1,665.24 |
60 | ¥68.69033 | ¥4,121.42 |
100 | ¥62.44530 | ¥6,244.53 |
500 | ¥58.28266 | ¥29,141.33 |