3310P-125-103L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3310P-125-103L
3310P-125-103L
3310P-125-103L

3310P-125-103L

DigiKey Part Number
3310P-125-103L-ND
Manufacturer
Manufacturer Product Number
3310P-125-103L
Description
POT 10K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.220" (5.59mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
-
Mounting Type
Through Hole
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
10¥26.23100¥262.31
25¥24.46760¥611.69
50¥23.20900¥1,160.45
100¥22.00830¥2,200.83
250¥20.51088¥5,127.72
500¥19.44232¥9,721.16
1,000¥18.42658¥18,426.58
5,000¥16.26140¥81,307.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.