
11026 | |
|---|---|
DigiKey Part Number | 1568-11026-ND |
Manufacturer | |
Manufacturer Product Number | 11026 |
Description | JUMPER M/M 7" 30AWG 30PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male 7.00" (177.80mm) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Male | |
Length | 7.00" (177.80mm) | |
Color | Various | |
Wire Gauge | 30 AWG |








