RV6LAYSA102A | ||
---|---|---|
DigiKey Part Number | RV6L102C-ND | |
Manufacturer | ||
Manufacturer Product Number | RV6LAYSA102A | |
Description | POT 1K OHM 1/2W CARBON LINEAR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 295° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.510" Dia (12.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.53000 | ¥199.53 |
10 | ¥183.56800 | ¥1,835.68 |
25 | ¥151.64320 | ¥3,791.08 |
50 | ¥135.68080 | ¥6,784.04 |
200 | ¥127.69965 | ¥25,539.93 |
400 | ¥119.71840 | ¥47,887.36 |
600 | ¥115.72780 | ¥69,436.68 |