USBCM302M0USBAMWHR | |
---|---|
DigiKey Part Number | 1939-1985-ND |
Manufacturer | |
Manufacturer Product Number | USBCM302M0USBAMWHR |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.67000 | ¥65.67 |
10 | ¥59.37800 | ¥593.78 |
25 | ¥56.09280 | ¥1,402.32 |
50 | ¥54.72360 | ¥2,736.18 |
100 | ¥51.98730 | ¥5,198.73 |
300 | ¥46.51497 | ¥13,954.49 |
500 | ¥43.77880 | ¥21,889.40 |
1,000 | ¥38.30646 | ¥38,306.46 |