USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC10KM302M0USBAMWHR

DigiKey Part Number
1939-USBC10KM302M0USBAMWHR-ND
Manufacturer
Manufacturer Product Number
USBC10KM302M0USBAMWHR
Description
CABLE A PLUG TO C PLUG 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBC10KM302M0USBAMWHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 32 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
White
Configuration
Features
10K Resistor, Data Transfer and Charge, Reversible
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,077
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.92000¥75.92
10¥64.49800¥644.98
25¥60.46040¥1,511.51
50¥57.57240¥2,878.62
150¥53.27753¥7,991.63
300¥50.73643¥15,220.93
600¥48.31648¥28,989.89
1,050¥46.44808¥48,770.48
Manufacturers Standard Package