USBCM301M0USBAMWHR | ||
---|---|---|
DigiKey Part Number | 1939-1979-ND | |
Manufacturer | ||
Manufacturer Product Number | USBCM301M0USBAMWHR | |
Description | CABLE A PLUG TO C PLUG 3.28' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥39.33900 | ¥393.39 |
25 | ¥37.25720 | ¥931.43 |
50 | ¥36.39040 | ¥1,819.52 |
150 | ¥34.65820 | ¥5,198.73 |
300 | ¥30.32587 | ¥9,097.76 |
600 | ¥29.45952 | ¥17,675.71 |
1,050 | ¥25.12725 | ¥26,383.61 |
2,550 | ¥23.39429 | ¥59,655.44 |