1/2-6-1125 | ||
---|---|---|
DigiKey Part Number | 3M11330-ND | |
Manufacturer | ||
Manufacturer Product Number | 1/2-6-1125 | |
Description | RF EMI SHIELDING TAPE 18'X0.5" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.84000 | ¥114.84 |
10 | ¥105.54700 | ¥1,055.47 |
25 | ¥101.17240 | ¥2,529.31 |
100 | ¥89.14050 | ¥8,914.05 |
250 | ¥84.76580 | ¥21,191.45 |
500 | ¥79.29694 | ¥39,648.47 |
1,000 | ¥72.73447 | ¥72,734.47 |