ST003CU100 | ||
---|---|---|
DigiKey Part Number | 1798-1295-ND | |
Manufacturer | ||
Manufacturer Product Number | ST003CU100 | |
Description | RF EMI SHIELDING TAPE 1" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape - Copper Foil Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 81.000' (24.69m) X 0.002" (0.06mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 81.000' (24.69m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | -40°C ~ 70°C | |
Adhesive | Acrylic, Conductive, Pressure Sensitive Adhesive (PSA) | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 64°F ~ 82°F (18°C ~ 28°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.99000 | ¥306.99 |
10 | ¥290.84500 | ¥2,908.45 |
25 | ¥274.68840 | ¥6,867.21 |
50 | ¥258.52880 | ¥12,926.44 |
100 | ¥242.37080 | ¥24,237.08 |
250 | ¥226.21272 | ¥56,553.18 |