1-6-1125 | ||
---|---|---|
DigiKey Part Number | 3M11332-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-6-1125 | |
Description | RF EMI SHIELDING TAPE 18'X1" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.01000 | ¥196.01 |
10 | ¥180.78200 | ¥1,807.82 |
25 | ¥172.65560 | ¥4,316.39 |
100 | ¥154.37510 | ¥15,437.51 |
250 | ¥147.26588 | ¥36,816.47 |
500 | ¥140.15650 | ¥70,078.25 |