1-6-1126 | ||
---|---|---|
DigiKey Part Number | 3M9886-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-6-1126 | |
Description | RF EMI SHIELDING TAPE 18'X1" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1126 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 18.000' (5.50m) X 0.004" (0.09mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.88000 | ¥348.88 |
10 | ¥325.47700 | ¥3,254.77 |
25 | ¥311.83440 | ¥7,795.86 |
100 | ¥282.59820 | ¥28,259.82 |
250 | ¥272.85372 | ¥68,213.43 |