
2170820 | |
|---|---|
DigiKey Part Number | 2181-2170820-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170820 |
Description | CABLE 2COND 22AWG VIO SHLD FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Violet | |
Operating Temperature | -40°C ~ 80°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 1640.0' (499.9m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.57000 | ¥14.57 |
| 5 | ¥13.01800 | ¥65.09 |
| 10 | ¥12.39500 | ¥123.95 |
| 25 | ¥11.62000 | ¥290.50 |
| 50 | ¥11.06280 | ¥553.14 |
| 100 | ¥10.52870 | ¥1,052.87 |
| 250 | ¥9.85656 | ¥2,464.14 |
| 500 | ¥9.37214 | ¥4,686.07 |
| 1,000 | ¥8.90743 | ¥8,907.43 |










