Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | Abrasion Resistant | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.27000 | ¥547.27 |
2 | ¥520.52500 | ¥1,041.05 |
5 | ¥487.78600 | ¥2,438.93 |
10 | ¥466.97400 | ¥4,669.74 |
25 | ¥443.17920 | ¥11,079.48 |
50 | ¥416.40820 | ¥20,820.41 |
100 | ¥395.58550 | ¥39,558.55 |