2170219 | ||
---|---|---|
DigiKey Part Number | 2320-2170219-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2170219 | |
Description | CABLE 2COND 22AWG VIO SHLD FEET | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Violet | |
Operating Temperature | -40°C ~ 80°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
3 | ¥17.26667 | ¥51.80 |
5 | ¥16.64000 | ¥83.20 |
7 | ¥16.26286 | ¥113.84 |
10 | ¥15.87000 | ¥158.70 |
25 | ¥14.87600 | ¥371.90 |
50 | ¥14.10920 | ¥705.46 |
100 | ¥13.41940 | ¥1,341.94 |