2-6-1181 | ||
---|---|---|
DigiKey Part Number | 3M9913-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-6-1181 | |
Description | RF EMI SHIELDING TAPE 18'X2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided 2.000" (50.80mm) X 18.000' (5.50m) X 0.003" (0.07mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Resource Type | Link |
---|---|
Datasheets | 1181 Tape Datasheet |
Other Related Documents | 1181 Series REACH Declaration |
Video File | 3M EMC Products | Digi-Key Daily 3M Custom Die Cuts | Digi-Key Daily |
MSDS Material Safety Datasheet | 1125, 1126, 1181, 1182, 1194, 1245, 2245 AIS |
Featured Product | |
HTML Datasheet | 1181 Tape Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7410.22.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.22000 | ¥896.22 |
10 | ¥849.94700 | ¥8,499.47 |
25 | ¥826.82320 | ¥20,670.58 |
100 | ¥769.00260 | ¥76,900.26 |
Attribute | Description |
---|---|
Other Names | 3M9913 261181 |
Standard Package | 1 |