Film Tape Silicone Thermosetting Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Thermosetting Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

5413 AMBER 1/2IN X 36YD

DigiKey Part Number
3M541312-ND
Manufacturer
Manufacturer Product Number
5413 AMBER 1/2IN X 36YD
Description
TAPE FILM AMBER 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, High Temperature
Tape Type
Film
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
36 Months
Thickness
0.0027" (2.7 mils, 0.069mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,702
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥679.29000¥679.29
18¥493.05500¥8,874.99
36¥459.14889¥16,529.36
54¥442.85426¥23,914.13
Manufacturers Standard Package
Alternate Length
TAPE FILM AMBER 1/2"X5YDS
In-Stock: 28
Unit Price: ¥304.45000
TAPE FILM AMBER 1/2"X36YDS
In-Stock: 20
Unit Price: ¥986.65000