


92-AMBER-1/2"X36YD | |
|---|---|
DigiKey Part Number | 3M92A-ND |
Manufacturer | |
Manufacturer Product Number | 92-AMBER-1/2"X36YD |
Description | TAPE ELECTRICAL AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Electrically Insulating |
Tape Type Electrical | Temperature Range 32°F ~ 356°F (0°C ~ 180°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥667.92000 | ¥667.92 |
| 18 | ¥484.73389 | ¥8,725.21 |
| 36 | ¥451.37306 | ¥16,249.43 |
| 54 | ¥434.61296 | ¥23,469.10 |










