
92-AMBER-1/4"X36YD | |
|---|---|
DigiKey Part Number | 3M156010-ND |
Manufacturer | |
Manufacturer Product Number | 92-AMBER-1/4"X36YD |
Description | TAPE ELECTRICAL AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Electrically Insulating |
Tape Type Electrical | Temperature Range 32°F ~ 356°F (0°C ~ 180°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.86000 | ¥372.86 |
| 10 | ¥286.40200 | ¥2,864.02 |
| 36 | ¥249.72250 | ¥8,990.01 |
| 72 | ¥232.61917 | ¥16,748.58 |
| 108 | ¥226.42046 | ¥24,453.41 |



