


92-AMBER-1"X36YD | |
|---|---|
DigiKey Part Number | 3M92B-ND |
Manufacturer | |
Manufacturer Product Number | 92-AMBER-1"X36YD |
Description | TAPE ELECTRICAL AMBER 1"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Electrically Insulating |
Tape Type Electrical | Temperature Range 32°F ~ 356°F (0°C ~ 180°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,290.54000 | ¥1,290.54 |
| 18 | ¥944.39444 | ¥16,999.10 |
| 27 | ¥906.74333 | ¥24,482.07 |
| 54 | ¥906.31167 | ¥48,940.83 |







