5413 AMBER 1 IN X 36 YD | ||
---|---|---|
DigiKey Part Number | 3M541310-ND | |
Manufacturer | ||
Manufacturer Product Number | 5413 AMBER 1 IN X 36 YD | |
Description | TAPE FILM AMBER 1"X36YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥854.91000 | ¥854.91 |
18 | ¥801.44444 | ¥14,426.00 |
27 | ¥748.01704 | ¥20,196.46 |
54 | ¥710.61537 | ¥38,373.23 |