Masking Tape Silicone Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT-1

DigiKey Part Number
4393-PPT-1-ND
Manufacturer
Manufacturer Product Number
PPT-1
Description
TAPE MASKING AMBER 1"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
1.00" (25.40mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Amber
Tape Type
Masking
Usage
Masking, Flame Retardant, UL Recognized
Adhesive
Silicone
Temperature Range
-100°F ~ 446°F (-73°C ~ 260°C)
Backing, Carrier
Polyimide
Shelf Life Start
Date of Manufacture
Thickness
0.0025" (2.5 mils, 0.064mm)
Shelf Life
18 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,377
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.98000¥197.98
10¥151.29000¥1,512.90
25¥136.73760¥3,418.44
50¥126.98000¥6,349.00
100¥118.18330¥11,818.33
250¥107.87152¥26,967.88
500¥100.95988¥50,479.94
Manufacturers Standard Package