Masking Tape Adhesive 1.57" (40.00mm) X 98' (30.0m) 33 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAPTON-TAPE40MM

DigiKey Part Number
1188-KAPTON-TAPE40MM-ND
Manufacturer
Manufacturer Product Number
KAPTON-TAPE40MM
Description
TAPE MASKING 1.57"X33YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Masking Tape Adhesive 1.57" (40.00mm) X 98' (30.0m) 33 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polyimide
Manufacturer
Olimex LTD
Thickness
0.0008" (0.8 mils, 0.020mm)
Packaging
Spool
Width
1.57" (40.00mm)
Part Status
Active
Length
98' (30.0m) 33 yds
Tape Type
Masking
Shelf Life
24 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.27000¥91.27
Manufacturers Standard Package