Tweezers Anti-Magnetic, ESD Safe Pointed Fine 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422

DigiKey Part Number
1528-2189-ND
Manufacturer
Manufacturer Product Number
422
Description
TWEEZERS POINTED FINE 4.72"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Adafruit Industries LLC
Tip Type
Fine
Packaging
Bulk
Tip Shape
Curved
Part Status
Active
Length - Overall
4.72" (120.0mm)
Features
Anti-Magnetic, ESD Safe
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,781
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.82000¥34.82
Manufacturers Standard Package