
421 | |
|---|---|
DigiKey Part Number | 1528-2188-ND |
Manufacturer | |
Manufacturer Product Number | 421 |
Description | TWEEZERS POINTED FINE 5.32" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Fine 5.32" (135.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Adafruit Industries LLC | Tip Type Fine |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.32" (135.0mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.82000 | ¥34.82 |











