Desolder Braid/Wick No Clean Yellow 0.059" (1.50mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOLDERWICK1.5

DigiKey Part Number
315-SOLDERWICK1.5-ND
Manufacturer
Manufacturer Product Number
SOLDERWICK1.5
Description
1.5MM SOLDER WICK NO CLEAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Yellow 0.059" (1.50mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Product Type
Braid/Wick
Manufacturer
Chip Quik Inc.
Type
No Clean
Series
Color
Yellow
Packaging
Bulk
Width
0.059" (1.50mm)
Part Status
Active
Length
5' (1.524m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 519
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
Manufacturers Standard Package