
SOLDER-WICK-5FEET | |
|---|---|
DigiKey Part Number | 1188-SOLDER-WICK-5FEET-ND |
Manufacturer | |
Manufacturer Product Number | SOLDER-WICK-5FEET |
Description | SOLDER-WICK-5FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) 0.118" (3.00mm) 5' (1.524m) |
Category | Product Type Braid/Wick |
Manufacturer Olimex LTD | Type Rosin, Mildly Activated (RMA) |
Packaging Bulk | Width 0.118" (3.00mm) |
Part Status Active | Length 5' (1.524m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.72000 | ¥19.72 |










