AO486 | ||
---|---|---|
DigiKey Part Number | 2260-AO486-ND | |
Manufacturer | ||
Manufacturer Product Number | AO486 | |
Description | 486 FUME EXTRACTOR AND SMOKE ABS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 110VAC Bench Top Soldering/Desoldering Fume Smoke Extraction Unit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench Top | |
Voltage - Input | 110VAC | |
Features | - | |
Includes | Filter |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8421.99.0180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.94000 | ¥302.94 |
Attribute | Description |
---|---|
Other Names | 2260-AO486 022099136101 22099136101 |
Standard Package | 1 |