Tweezers ESD Safe Pointed Very Fine 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10603

DigiKey Part Number
1568-10603-ND
Manufacturer
Manufacturer Product Number
10603
Description
TWEEZERS POINTED VERY FINE 4.72"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Very Fine 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
SparkFun Electronics
Tip Type
Very Fine
Packaging
Bulk
Tip Shape
Straight
Part Status
Active
Length - Overall
4.72" (120.0mm)
Features
ESD Safe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.64000¥43.64
Manufacturers Standard Package